DB2430100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.362
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.508
Unit Price: 0,60000 €
Datasheet
Diode 30 V 2A Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2430100L

DigiKey Part Number
DB2430100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2430100L
Description
DIODE SCHOTTKY 30V 2A TMINIP2F2B
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
21 ns
Current - Reverse Leakage @ Vr
1.3 mA @ 30 V
Capacitance @ Vr, F
61pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11682 €350,46 €
6.0000,10770 €646,20 €
9.0000,10302 €927,18 €
15.0000,09773 €1.465,95 €
21.0000,09477 €1.990,17 €
Manufacturers Standard Package
Unit Price without VAT:0,11682 €
Unit Price with VAT:0,13902 €