
DA6X108K0R | |
|---|---|
DigiKey Part Number | DA6X108K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA6X108K0R |
Description | DIODE ARRAY GP 300V 200MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 300 V 200mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DA6X108K0R Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Manufacturer Panasonic Industry | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package Mini6-G4-B |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20144 € | 604,32 € |
| 6.000 | 0,18733 € | 1.123,98 € |
| 9.000 | 0,18113 € | 1.630,17 € |
| Unit Price without VAT: | 0,20144 € |
|---|---|
| Unit Price with VAT: | 0,23971 € |

