
DA6X103Q0R | |
|---|---|
DigiKey Part Number | DA6X103Q0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA6X103Q0R |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-23-6 |
EDA/CAD Models | DA6X103Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18447 € | 553,41 € |
| 6.000 | 0,17128 € | 1.027,68 € |
| 9.000 | 0,16452 € | 1.480,68 € |
| 15.000 | 0,16298 € | 2.444,70 € |
| Unit Price without VAT: | 0,18447 € |
|---|---|
| Unit Price with VAT: | 0,21952 € |


