Diode Array 2 Independent 80 V 100mA (DC) Surface Mount SC-61AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA4X101F0R

DigiKey Part Number
DA4X101F0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA4X101F0R
Description
DIODE ARRAY GP 80V 100MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount SC-61AB
Datasheet
 Datasheet
EDA/CAD Models
DA4X101F0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-61AB
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
Mini4-G4-B
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05571 €167,13 €
6.0000,05078 €304,68 €
9.0000,04824 €434,16 €
15.0000,04537 €680,55 €
21.0000,04367 €917,07 €
30.0000,04200 €1.260,00 €
75.0000,03866 €2.899,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05571 €
Unit Price with VAT:0,06629 €