


DA4J104K0R | |
|---|---|
DigiKey Part Number | DA4J104K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA4J104K0R |
Description | DIODE ARRAY GP 80V 200MA SMINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 200mA (DC) Surface Mount 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | DA4J104K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07640 € | 229,20 € |
| 6.000 | 0,06997 € | 419,82 € |
| 9.000 | 0,06667 € | 600,03 € |
| 15.000 | 0,06293 € | 943,95 € |
| 21.000 | 0,06071 € | 1.274,91 € |
| 30.000 | 0,05854 € | 1.756,20 € |
| 75.000 | 0,05680 € | 4.260,00 € |
| Unit Price without VAT: | 0,07640 € |
|---|---|
| Unit Price with VAT: | 0,09092 € |

