
DA3J107K0L | |
|---|---|
DigiKey Part Number | DA3J107K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3J107K0L |
Description | DIODE STD 300V 100MA SMINI3F2B |
Customer Reference | |
Detailed Description | Diode 300 V 100mA Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DA3J107K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 3pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini3-F2-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03820 € | 229,20 € |
| 9.000 | 0,03620 € | 325,80 € |
| 15.000 | 0,03394 € | 509,10 € |
| 21.000 | 0,03259 € | 684,39 € |
| 30.000 | 0,03127 € | 938,10 € |
| 75.000 | 0,02835 € | 2.126,25 € |
| 150.000 | 0,02732 € | 4.098,00 € |
| Unit Price without VAT: | 0,03820 € |
|---|---|
| Unit Price with VAT: | 0,04546 € |

