Similar
Similar

DA24F4100L | |
|---|---|
DigiKey Part Number | P15186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA24F4100L |
Description | DIODE STD 400V 1A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17773 € | 533,19 € |
| 6.000 | 0,16492 € | 989,52 € |
| 9.000 | 0,15836 € | 1.425,24 € |
| 15.000 | 0,15598 € | 2.339,70 € |
| Unit Price without VAT: | 0,17773 € |
|---|---|
| Unit Price with VAT: | 0,21150 € |


