
CR15-KIT | |
|---|---|
DigiKey Part Number | CR15-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR15-KIT |
Description | RES KIT 11-910K 1/20W 3000PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/20W Surface Mount 3000 Pieces (60 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thick Film | |
Resistance (Ohms) | 11 ~ 910k | |
Power (Watts) | 1/20W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 3000 Pieces (60 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 € | 46,94 € |
| Unit Price without VAT: | 46,94000 € |
|---|---|
| Unit Price with VAT: | 55,85860 € |

