CNZ3731 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.464
Unit Price: 0,89000 €
Datasheet

Similar


onsemi
In Stock: 3.424
Unit Price: 0,86000 €
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNZ3731

DigiKey Part Number
CNZ3731-ND
Manufacturer
Manufacturer Product Number
CNZ3731
Description
OPTOISOLATOR 5KV 1CH DARL 4-DIL
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
40µs, 15µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes