
CNC7S101R | |
|---|---|
DigiKey Part Number | CNC7S101R-ND |
Manufacturer | |
Manufacturer Product Number | CNC7S101R |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIL |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIL |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Panasonic Industry | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIL |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-814 | LITEON | 8.038 | 160-1344-5-ND | 0,44000 € | Similar |


