
CNB1304H | |
|---|---|
DigiKey Part Number | CNB1304H-ND |
Manufacturer | |
Manufacturer Product Number | CNB1304H |
Description | SENSOR OPTO TRANS REFL THRU PCB |
Customer Reference | |
Detailed Description | Reflective Optical Sensor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 6µs, 6µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 85°C |

