
CNA1311K | |
|---|---|
DigiKey Part Number | CNA1311K-ND |
Manufacturer | |
Manufacturer Product Number | CNA1311K |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.039" (1mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Panasonic Industry | Voltage - Collector Emitter Breakdown (Max) 35 V |
Packaging Bulk | Response Time 50µs, 50µs |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.039" (1mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |

