
CNA1301H | |
|---|---|
DigiKey Part Number | CNA1301H-ND |
Manufacturer | |
Manufacturer Product Number | CNA1301H |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.055" (1.4mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.055" (1.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 35µs, 35µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Type | Unamplified |

