
BAS16 | |
|---|---|
DigiKey Part Number | BAS16PSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 80V 200MA SC593 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16 Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-59-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19,235 | Nexperia USA Inc. | 5.443 | 1727-BAS19,235CT-ND | 0,13000 € | Similar |





