BAS16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.473
Unit Price: 0,12000 €
Datasheet
Diode 80 V 200mA Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16

DigiKey Part Number
BAS16PSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16
Description
DIODE STANDARD 80V 200MA SC593
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
BAS16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-59-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes