
AN8956SSMTXL | |
|---|---|
DigiKey Part Number | AN8956SSMTXLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN8956SSMTXL |
Description | IC OSC XTAL SSMINI-5 |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC SSMini-5D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 1.42 mA | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini-5D | |
Mounting Type | Surface Mount | |
Base Product Number |

