


AN80M27RSP | |
|---|---|
DigiKey Part Number | AN80M27RSP-ND |
Manufacturer | |
Manufacturer Product Number | AN80M27RSP |
Description | IC REG LINEAR 2.7V 500MA SP-5SUA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SP-5SUA |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | PSRR 58.8dB (120Hz) |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -30°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 14V | Supplier Device Package SP-5SUA |
Voltage - Output (Min/Fixed) 2.7V | Base Product Number |
Current - Output |

