


AN80L34RMSTX | |
|---|---|
DigiKey Part Number | AN80L34RMSTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN80L34RMSTX |
Description | IC REG LINEAR 3.4V 150MA MINI-5D |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA MINI-5D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | MINI-5D | |
Base Product Number |

