


AN80L22RMS | |
|---|---|
DigiKey Part Number | AN80L22RMS-ND |
Manufacturer | |
Manufacturer Product Number | AN80L22RMS |
Description | IC REG LINEAR 2.2V 150MA MINI-5D |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA MINI-5D |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | PSRR 69dB (120Hz) |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -30°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 14.5V | Supplier Device Package MINI-5D |
Voltage - Output (Min/Fixed) 2.2V | Base Product Number |
Current - Output |

