Buck, Boost Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (5.2x4.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN8049FHNEBV

DigiKey Part Number
AN8049FHNEBVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN8049FHNEBV
Description
IC REG CTRLR BUCK/BOOST 24QFN
Customer Reference
Detailed Description
Buck, Boost Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (5.2x4.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
20kHz ~ 1MHz
Manufacturer
Panasonic Industry
Duty Cycle (Max)
86%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-30°C ~ 85°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Buck, Boost
Package / Case
24-WFQFN
Number of Outputs
3
Supplier Device Package
24-QFN (5.2x4.2)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
1.8V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.