
AN8018SA-E1V | |
|---|---|
DigiKey Part Number | AN8018SAE1VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN8018SA-E1V |
Description | IC REG CTRLR BUCK/BOOST 16SSOP |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 14V | |
Frequency - Switching | 20kHz ~ 1MHz | |
Duty Cycle (Max) | 77%, 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

