
AN8017SA-E1 | |
|---|---|
DigiKey Part Number | AN8017SAE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN8017SA-E1 |
Description | IC REG CTRLR BOOST 16SSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 20kHz ~ 1MHz |
Manufacturer Panasonic Industry | Duty Cycle (Max) 77%, 78% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable |
Function Step-Up | Operating Temperature -30°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 14V |

