
AN8013SH-E1V | |
|---|---|
DigiKey Part Number | AN8013SH-E1VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN8013SH-E1V |
Description | IC REG BUCK BST ADJ 50MA 10SSOP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 3.6V 1 Output 50mA 10-FSOP (0.169", 4.30mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 20kHz ~ 500kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SSOP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 34V |

