


AN8008M-E1 | |
|---|---|
DigiKey Part Number | AN8008M-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN8008M-E1 |
Description | IC REG LINEAR 8V 50MA 3-HSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-HSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.3 mA |
Packaging Tape & Reel (TR) | PSRR 61dB (120Hz) |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -30°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 20V | Supplier Device Package 3-HSIP |
Voltage - Output (Min/Fixed) 8V | Base Product Number |

