


AN79L10M | |
|---|---|
DigiKey Part Number | AN79L10M-ND |
Manufacturer | |
Manufacturer Product Number | AN79L10M |
Description | IC REG LINEAR -10V 100MA 3-HSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 3-HSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | PSRR 53dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 100°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -35V | Supplier Device Package 3-HSIP |
Voltage - Output (Min/Fixed) -10V | Base Product Number |

