Similar
Similar



AN79L05ME1 | |
|---|---|
DigiKey Part Number | AN79L05ME1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN79L05ME1 |
Description | IC REG LINEAR -5V 100MA 3-HSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 3-HSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 100°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -35V | Supplier Device Package 3-HSIP |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L79L05ACUTR | STMicroelectronics | 8.729 | 497-1219-1-ND | 0,39000 € | Similar |
| LT1175CST-5#TRPBF | Analog Devices Inc. | 2.222 | 505-LT1175CST-5#TRPBFCT-ND | 7,63000 € | Similar |



