AN79L05M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.390
Unit Price: 7,57000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 3-HSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 3-HSIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN79L05M

DigiKey Part Number
AN79L05M-ND
Manufacturer
Manufacturer Product Number
AN79L05M
Description
IC REG LINEAR -5V 100MA 3-HSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 3-HSIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Bulk
PSRR
55dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 100°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
-35V
Supplier Device Package
3-HSIP
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1175CST-5#TRPBFAnalog Devices Inc.2.390505-LT1175CST-5#TRPBFCT-ND7,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes