Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN78L24

DigiKey Part Number
AN78L24-ND
Manufacturer
Manufacturer Product Number
AN78L24
Description
IC REG LINEAR 24V 100MA 3-SSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 mA
Packaging
Bulk
PSRR
44dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
40V
Supplier Device Package
3-SSIP
Voltage - Output (Min/Fixed)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.