Similar



AN78L18 | |
|---|---|
DigiKey Part Number | AN78L18-ND |
Manufacturer | |
Manufacturer Product Number | AN78L18 |
Description | IC REG LINEAR 18V 100MA 3-SSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Bulk | PSRR 46dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package 3-SSIP |
Voltage - Output (Min/Fixed) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L15ACZ/NOPB | Texas Instruments | 4.040 | LM78L15ACZ/NOPB-ND | 0,55000 € | Similar |


