Similar



AN78L10M | |
|---|---|
DigiKey Part Number | AN78L10M-ND |
Manufacturer | |
Manufacturer Product Number | AN78L10M |
Description | IC REG LINEAR 10V 100MA 3-HSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-HSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | PSRR 52dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package 3-HSIP |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1804T-A002I/DB | Microchip Technology | 3.721 | MCP1804T-A002I/DBCT-ND | 0,81000 € | Similar |


