Similar



AN78L05 | |
|---|---|
DigiKey Part Number | AN78L05-ND |
Manufacturer | |
Manufacturer Product Number | AN78L05 |
Description | IC REG LINEAR 5V 100MA 3-SSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | PSRR 57dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 35V | Supplier Device Package 3-SSIP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L05ACLP | Rochester Electronics, LLC | 19.750 | 2156-UA78L05ACLP-ND | 1,44000 € | Similar |
| ZSR500GTA | Diodes Incorporated | 2.387 | ZSR500GCT-ND | 0,93000 € | Similar |



