Similar
Similar



AN77L12 | |
|---|---|
DigiKey Part Number | AN77L12-ND |
Manufacturer | |
Manufacturer Product Number | AN77L12 |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | PSRR 58dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -30°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 22.98V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78L12ACZ/NOPB | Texas Instruments | 6.485 | LM78L12ACZ/NOPB-ND | 0,51000 € | Similar |
| TL750L12CLP | Rochester Electronics, LLC | 42.869 | 2156-TL750L12CLP-ND | 1,64000 € | Similar |



