Similar



AN77L03M-E1 | |
|---|---|
DigiKey Part Number | AN77L03ME1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN77L03M-E1 |
Description | IC REG LINEAR 3V 100MA 3-HSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-HSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -30°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 13.62V | Supplier Device Package 3-HSIP |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5200-3.3YS | Microchip Technology | 7.302 | 576-1247-ND | 1,17000 € | Similar |


