


AN7715SP | |
|---|---|
DigiKey Part Number | AN7715SP-ND |
Manufacturer | |
Manufacturer Product Number | AN7715SP |
Description | IC REG LINEAR 15V 1.2A SP-3SUA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26.5V | Supplier Device Package SP-3SUA |
Voltage - Output (Min/Fixed) 15V | Base Product Number |

