AN7709SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 578
Unit Price: 1,17000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN7709SP

DigiKey Part Number
AN7709SP-ND
Manufacturer
Manufacturer Product Number
AN7709SP
Description
IC REG LINEAR 9V 1.2A SP-3SUA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Bulk
PSRR
65dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
25°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
20V
Supplier Device Package
SP-3SUA
Voltage - Output (Min/Fixed)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA80BC0FP-E2Rohm Semiconductor578846-BA80BC0FP-E2CT-ND1,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes