
AN7586 | |
|---|---|
DigiKey Part Number | AN7586-ND |
Manufacturer | |
Manufacturer Product Number | AN7586 |
Description | IC AMP CLASS AB MONO 10W 7SIL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 7-SIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 10V ~ 32V | |
Features | Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 7-SIL | |
Package / Case | 7-SIP Exposed Tab | |
Base Product Number |

