Amplifier IC 1-Channel (Mono) Class AB 9-HSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN7523N

DigiKey Part Number
AN7523N-ND
Manufacturer
Manufacturer Product Number
AN7523N
Description
IC AMP CLASS AB MONO 4W 9HSIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-HSIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby, Thermal Protection, Volume Control
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
9-HSIP
Output Type
1-Channel (Mono)
Package / Case
9-SIP
Max Output Power x Channels @ Load
4W x 1 @ 8Ohm
Base Product Number
Voltage - Supply
3.5V ~ 13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.