
AN7512 | |
|---|---|
DigiKey Part Number | AN7512-ND |
Manufacturer | |
Manufacturer Product Number | AN7512 |
Description | IC AMP CLASS AB STEREO 1W 16DIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 13.5V |
Manufacturer Panasonic Industry | Features Standby, Thermal Protection, Volume Control |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 16-DIP |
Output Type 2-Channel (Stereo) | Package / Case 16-DIP (0.300", 7.62mm) + Ground Tab |
Max Output Power x Channels @ Load 1W x 2 @ 8Ohm | Base Product Number |

