
AN7164 | |
|---|---|
DigiKey Part Number | AN7164-ND |
Manufacturer | |
Manufacturer Product Number | AN7164 |
Description | IC AMP CLASS AB MONO 30W 12SIL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-SIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm | |
Voltage - Supply | 8.3V ~ 24V | |
Features | Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIL | |
Package / Case | 12-SIP + Tab | |
Base Product Number |

