
AN5870K | |
|---|---|
DigiKey Part Number | AN5870K-ND |
Manufacturer | |
Manufacturer Product Number | AN5870K |
Description | IC SWITCH VIDEO RGB 2:1 30SDIP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 30-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.25, 10.5V ~ 12.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | RGB | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 30-SDIP (0.400", 10.16mm) | |
Supplier Device Package | 30-SDIP | |
Base Product Number |

