
AN5279 | |
|---|---|
DigiKey Part Number | AN5279-ND |
Manufacturer | |
Manufacturer Product Number | AN5279 |
Description | IC AMP CLASS AB MONO 7W 9HSIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-HSIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 24V |
Manufacturer Panasonic Industry | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 9-HSIP |
Output Type 1-Channel (Mono) | Package / Case 9-SIP |
Max Output Power x Channels @ Load 7W x 1 @ 8Ohm | Base Product Number |

