
AN5274 | |
|---|---|
DigiKey Part Number | AN5274-ND |
Manufacturer | |
Manufacturer Product Number | AN5274 |
Description | IC AMP CLASS AB STER 4.1W 12SIL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 4.1W x 2 @ 8Ohm | |
Voltage - Supply | 14.2V ~ 27.5V | |
Features | Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIL | |
Package / Case | 12-SIP + Tab | |
Base Product Number |

