
AN48846B-NL | |
|---|---|
DigiKey Part Number | AN48846B-NLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN48846B-NL |
Description | MAG SWITCH BIPOLAR SMINI-5DE |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Push-Pull Hall Effect SMINI-5DE |
Datasheet | Datasheet |
EDA/CAD Models | AN48846B-NL Models |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 1.65V ~ 3.6V |
Series | Current - Supply (Max) 65µA |
Packaging Tape & Reel (TR) | Current - Output (Max) 2mA |
Part Status Obsolete | Output Type Push-Pull |
Function Bipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SMINI-5DE |
Sensing Range 4mT Trip, -4mT Release | Package / Case 6-SMD (5 Leads), Flat Leads |

