AN48800A-NL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 42.191
Unit Price: 1,11000 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect MINI-3DRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN48800A-NL

DigiKey Part Number
AN48800A-NLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN48800A-NL
Description
MAG SWITCH UNIPOLAR MINI-3DRA
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect MINI-3DRA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 0.5mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
15µA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
MINI-3DRA
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes