
AN44140A-VB | |
|---|---|
DigiKey Part Number | AN44140A-VB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN44140A-VB |
Description | IC HALF BRIDGE DRIVER 24QFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.2Ohm | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 26.4V | |
Voltage - Load | 6V ~ 26.4V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFBGA | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

