
AN44075A-VF | |
|---|---|
DigiKey Part Number | AN44075A-VFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN44075A-VF |
Description | IC MOTOR DRIVER 10V-35V 34HSOP |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 34-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 10V ~ 35V | |
Voltage - Load | 10V ~ 35V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 34-TSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 34-HSOP | |
Base Product Number |

