
AN44070A-VF | |
|---|---|
DigiKey Part Number | AN44070A-VF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN44070A-VF |
Description | IC HALF BRIDGE DRVR 2.5A 24HQFN |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose BCDMOS 24-HQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 2.5A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 10V ~ 34V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HQFN (4x4) | |
Base Product Number |

