
AN44069A-VF | |
|---|---|
DigiKey Part Number | AN44069A-VFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN44069A-VF |
Description | IC MTR DRV BIPLR 4.5-5.5V 28HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Panasonic Industry | Current - Output 1.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 16V ~ 34V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 120°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-BSOP (0.327", 8.30mm Width) + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/8, 1/16 |

