Motor Driver Serial 44-QFN (6.2x6.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN41919A-VB

DigiKey Part Number
AN41919A-VBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN41919A-VB
Description
IC MOTOR DRIVER 2.7V-5.5V 44QFN
Customer Reference
Detailed Description
Motor Driver Serial 44-QFN (6.2x6.2)
Datasheet
 Datasheet
EDA/CAD Models
AN41919A-VB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Servo DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Serial
Technology
-
Step Resolution
-
Applications
Camera
Current - Output
150mA
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VFQFN
Supplier Device Package
44-QFN (6.2x6.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.