Bipolar Motor Driver Power MOSFET Serial 44-QFN (6.2x6.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN41908A-VB

DigiKey Part Number
AN41908A-VBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN41908A-VB
Description
IC MTR DRVR BIPLR 2.7-5.5V 44QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Serial 44-QFN (6.2x6.2)
Datasheet
 Datasheet
EDA/CAD Models
AN41908A-VB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/256
Manufacturer
Panasonic Industry
Applications
Camera
Packaging
Tape & Reel (TR)
Current - Output
250mA, 150mA
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
2.7V ~ 5.5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (10)
Package / Case
44-VFQFN
Interface
Serial
Supplier Device Package
44-QFN (6.2x6.2)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.